Red 22 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 22 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-05-R2-D

DigiKey Part Number
0430300001-05-R2-D-ND
Manufacturer
Manufacturer Product Number
0430300001-05-R2-D
Description
5" PRE-CRIMP A2016R RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1026,70900 Kč267,09 Kč
3023,60867 Kč708,26 Kč
5022,36700 Kč1 118,35 Kč
10020,85310 Kč2 085,31 Kč
25019,11908 Kč4 779,77 Kč
50017,98604 Kč8 993,02 Kč
1 00016,98759 Kč16 987,59 Kč
2 50015,84820 Kč39 620,50 Kč
5 00015,10529 Kč75 526,45 Kč
Manufacturers Standard Package
Unit Price without VAT:26,70900 Kč
Unit Price with VAT:32,31789 Kč
Alternate Color
5" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 26,70900 Kč
5" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 26,70900 Kč
5" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 26,70900 Kč
5" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 26,70900 Kč
5" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 26,70900 Kč
Alternate Length
2" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 25,53400 Kč
3" PRE-CRIMP A2016R RED
In-Stock: 660
Unit Price: 24,44200 Kč
4" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 26,31000 Kč
6" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 25,59700 Kč
8" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 26,37300 Kč
Assembly Component