




0430202001 | |
|---|---|
DigiKey Part Number | 900-0430202001-ND |
Manufacturer | |
Manufacturer Product Number | 0430202001 |
Description | CONN PLUG HSG 20POS 3.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430202001 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Halogen Free |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,68800 Kč | 266,88 Kč |
| 25 | 25,00440 Kč | 625,11 Kč |
| 50 | 23,81180 Kč | 1 190,59 Kč |
| 100 | 22,67150 Kč | 2 267,15 Kč |
| 250 | 21,25080 Kč | 5 312,70 Kč |
| 500 | 20,23620 Kč | 10 118,10 Kč |
| 1 000 | 19,27028 Kč | 19 270,28 Kč |
| 2 500 | 18,06424 Kč | 45 160,60 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |





















