



0395333512 | |
|---|---|
DigiKey Part Number | 0395333512-ND |
Manufacturer | |
Manufacturer Product Number | 0395333512 |
Description | TERM BLOCK PLUG 12POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Gold |
Type Plug, Female Sockets | Features Retention Latches (Wire Side) |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.020" (25.91mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,48000 Kč | 321,48 Kč |
| 10 | 228,81500 Kč | 2 288,15 Kč |
| 25 | 203,26080 Kč | 5 081,52 Kč |
| 50 | 187,93220 Kč | 9 396,61 Kč |
| 160 | 168,68613 Kč | 26 989,78 Kč |
| 320 | 160,34138 Kč | 51 309,24 Kč |
| 640 | 153,81494 Kč | 98 441,56 Kč |
| 1 120 | 149,62519 Kč | 167 580,21 Kč |
| Unit Price without VAT: | 321,48000 Kč |
|---|---|
| Unit Price with VAT: | 388,99080 Kč |













