Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0395315012 | |
|---|---|
DigiKey Part Number | WM25985-ND |
Manufacturer | |
Manufacturer Product Number | 0395315012 |
Description | TERM BLOCK HDR 12POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395315012 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1546111-2 | TE Connectivity AMP Connectors | 0 | 1-1546111-2-ND | 81,60453 Kč | Similar |
| 1-796636-2 | TE Connectivity AMP Connectors | 27 | A98426-ND | 136,49000 Kč | Similar |
| 1-796637-2 | TE Connectivity AMP Connectors | 0 | 1-796637-2-ND | 63,15333 Kč | Similar |
| 14121216001000 | HARTING | 0 | 14121216001000-ND | 103,53060 Kč | Similar |
| 1755833 | Phoenix Contact | 3 983 | 277-1160-ND | 74,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 69,58700 Kč | 695,87 Kč |
| 25 | 60,94440 Kč | 1 523,61 Kč |
| 50 | 55,56500 Kč | 2 778,25 Kč |
| 240 | 46,68204 Kč | 11 203,69 Kč |
| 480 | 43,96719 Kč | 21 104,25 Kč |
| 720 | 42,65247 Kč | 30 709,78 Kč |
| 1 200 | 41,24200 Kč | 49 490,40 Kč |
| 5 040 | 38,43076 Kč | 193 691,03 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |





















