


TBP01R2W-508-12BE | |
|---|---|
DigiKey Part Number | 102-6465-ND |
Manufacturer | |
Manufacturer Product Number | TBP01R2W-508-12BE |
Description | TERM BLOCK HDR 12POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP01R2W-508-12BE Models |
Category | Voltage - IEC 320 V |
Manufacturer Same Sky (Formerly CUI Devices) | Current - UL 16 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Features Mating Flange |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole | Base Product Number |
Current - IEC 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 34,83600 Kč | 348,36 Kč |
| 25 | 30,37160 Kč | 759,29 Kč |
| 50 | 27,52000 Kč | 1 376,00 Kč |
| 100 | 25,11360 Kč | 2 511,36 Kč |
| 390 | 21,57787 Kč | 8 415,37 Kč |
| 780 | 20,28595 Kč | 15 823,04 Kč |
| 1 170 | 19,65933 Kč | 23 001,42 Kč |
| 5 070 | 18,01575 Kč | 91 339,85 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |




