Similar
Similar
Similar




0395305112 | |
|---|---|
DigiKey Part Number | WM25252-ND |
Manufacturer | |
Manufacturer Product Number | 0395305112 |
Description | TERM BLOCK PLUG 12POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 12 | Screw Size M3 |
Positions Per Level 12 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1282760000 | Weidmüller | 0 | 1282760000-ND | 163,75817 Kč | Similar |
| 5435828 | Phoenix Contact | 0 | 5435828-ND | 127,39700 Kč | Similar |
| TBP01P1-508-12BE | Same Sky (Formerly CUI Devices) | 713 | 102-6400-ND | 80,21000 Kč | Similar |
| TBP01P1W-508-12BE | Same Sky (Formerly CUI Devices) | 281 | 102-6445-ND | 93,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| 10 | 147,44800 Kč | 1 474,48 Kč |
| 25 | 130,23800 Kč | 3 255,95 Kč |
| 60 | 117,36833 Kč | 7 042,10 Kč |
| 120 | 109,35408 Kč | 13 122,49 Kč |
| 300 | 101,20757 Kč | 30 362,27 Kč |
| 540 | 97,18535 Kč | 52 480,09 Kč |
| 1 020 | 93,68731 Kč | 95 561,06 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |

















