Similar
Similar
Similar
Similar
Similar
Similar

0395314512 | |
|---|---|
DigiKey Part Number | 0395314512-ND |
Manufacturer | |
Manufacturer Product Number | 0395314512 |
Description | TERM BLOCK HDR 12POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395314512 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14121216001000 | HARTING | 0 | 14121216001000-ND | 103,53060 Kč | Similar |
| A-TB500-OQ12CV | Assmann WSW Components | 0 | A-TB500-OQ12CV-ND | 11,89999 Kč | Similar |
| A-TB508-OQ12CV | Assmann WSW Components | 0 | A-TB508-OQ12CV-ND | 12,12635 Kč | Similar |
| ELFH12250 | Amphenol PCD Shenzhen | 31 | APC1252-ND | 70,97000 Kč | Similar |
| OSTOQ1254501 | On Shore Technology Inc. | 0 | OSTOQ1254501-ND | 40,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 58,37824 Kč | 42 032,33 Kč |
| Unit Price without VAT: | 58,37824 Kč |
|---|---|
| Unit Price with VAT: | 70,63767 Kč |















