Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




14121216001000 | |
|---|---|
DigiKey Part Number | 14121216001000-ND |
Manufacturer | |
Manufacturer Product Number | 14121216001000 |
Description | TERM BLOCK HDR 12POS 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14121216001000 Models |
Category | Termination Style Solder |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 110°C |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395210012 | Molex | 0 | 0395210012-ND | 40,42922 Kč | Similar |
| 0395214012 | Molex | 710 | 0395214012-ND | 99,74000 Kč | Similar |
| 0395215012 | Molex | 0 | WM25881-ND | 91,76000 Kč | Similar |
| 0395216012 | Molex | 0 | WM25892-ND | 43,52776 Kč | Similar |
| 0395310012 | Molex | 0 | 0395310012-ND | 38,58259 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 103,53060 Kč | 10 353,06 Kč |
| Unit Price without VAT: | 103,53060 Kč |
|---|---|
| Unit Price with VAT: | 125,27203 Kč |














