0395210012 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 103,53060 Kč
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: 136,49000 Kč
Datasheet

Similar


Weidmüller
In Stock: 126
Unit Price: 136,49000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 11,89999 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 12,12635 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 40,53000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 793
Unit Price: 37,80000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 15,31095 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 712
Unit Price: 37,80000 Kč
Datasheet
12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395210012

DigiKey Part Number
0395210012-ND
Manufacturer
Manufacturer Product Number
0395210012
Description
TERM BLOCK HDR 12POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395210012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (2 Side)
Contact Mating Finish
Tin
Number of Positions
12
Material Flammability Rating
UL94 V-0
Positions Per Level
12
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
Vertical
Insulation Height
0.470" (11.94mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
14121216001000HARTING014121216001000-ND103,53060 KčSimilar
1581420000Weidmüller0281-8149-ND136,49000 KčSimilar
1581880000Weidmüller1261581880000-ND136,49000 KčSimilar
A-TB500-OQ12CVAssmann WSW Components0A-TB500-OQ12CV-ND11,89999 KčSimilar
A-TB508-OQ12CVAssmann WSW Components0A-TB508-OQ12CV-ND12,12635 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 16040,42922 Kč87 327,12 Kč
Unit Price without VAT:40,42922 Kč
Unit Price with VAT:48,91936 Kč