




TBP04R3-500-12BE | |
|---|---|
DigiKey Part Number | 2223-TBP04R3-500-12BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP04R3-500-12BE |
Description | TERM BLOCK HDR 12POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP04R3-500-12BE Models |
Category | Current - IEC 10A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Blue |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 10 | 27,09100 Kč | 270,91 Kč |
| 25 | 23,60000 Kč | 590,00 Kč |
| 50 | 21,33940 Kč | 1 066,97 Kč |
| 200 | 17,83875 Kč | 3 567,75 Kč |
| 400 | 16,54675 Kč | 6 618,70 Kč |
| 600 | 15,91240 Kč | 9 547,44 Kč |
| 1 000 | 15,22556 Kč | 15 225,56 Kč |
| 5 000 | 13,71099 Kč | 68 554,95 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |


