Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0395316512 | |
|---|---|
DigiKey Part Number | 0395316512-ND |
Manufacturer | |
Manufacturer Product Number | 0395316512 |
Description | TERM BLOCK HDR 12POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395316512 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1546111-2 | TE Connectivity AMP Connectors | 0 | 1-1546111-2-ND | 81,60453 Kč | Similar |
| 1-796636-2 | TE Connectivity AMP Connectors | 27 | A98426-ND | 136,49000 Kč | Similar |
| 1-796637-2 | TE Connectivity AMP Connectors | 0 | 1-796637-2-ND | 63,15333 Kč | Similar |
| 14121216001000 | HARTING | 0 | 14121216001000-ND | 103,53060 Kč | Similar |
| 1755833 | Phoenix Contact | 3 907 | 277-1160-ND | 74,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 440 | 44,17498 Kč | 63 611,97 Kč |
| Unit Price without VAT: | 44,17498 Kč |
|---|---|
| Unit Price with VAT: | 53,45173 Kč |





















