
0395300112 | |
|---|---|
DigiKey Part Number | WM20096-ND |
Manufacturer | |
Manufacturer Product Number | 0395300112 |
Description | TERM BLOCK PLUG 12POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 12 | Screw Size M3 |
Positions Per Level 12 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01P1-508-12BE | Same Sky (Formerly CUI Devices) | 713 | 102-6400-ND | 80,21000 Kč | Similar |
| TBP01P1W-508-12BE | Same Sky (Formerly CUI Devices) | 281 | 102-6445-ND | 93,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,26000 Kč | 203,26 Kč |
| 10 | 144,15100 Kč | 1 441,51 Kč |
| 25 | 127,23960 Kč | 3 180,99 Kč |
| 50 | 116,96300 Kč | 5 848,15 Kč |
| 100 | 108,61430 Kč | 10 861,43 Kč |
| 360 | 97,36714 Kč | 35 052,17 Kč |
| 720 | 93,06431 Kč | 67 006,30 Kč |
| 1 080 | 91,00281 Kč | 98 283,03 Kč |
| Unit Price without VAT: | 203,26000 Kč |
|---|---|
| Unit Price with VAT: | 245,94460 Kč |















