0395321512 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol PCD Shenzhen
In Stock: 154
Unit Price: 70,97000 Kč
Datasheet

Direct


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 41,00490 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 36,14600 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 888
Unit Price: 32,34000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 48,51000 Kč
Datasheet
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395321512

DigiKey Part Number
0395321512-ND
Manufacturer
Manufacturer Product Number
0395321512
Description
TERM BLOCK HDR 12POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395321512 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Gold
Number of Positions
12
Material Flammability Rating
UL94 V-0
Positions Per Level
12
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELFH12210Amphenol PCD Shenzhen154APC1268-ND70,97000 KčDirect
ELFH12230Amphenol PCD Shenzhen0ELFH12230-ND41,00490 KčDirect
ELFH12220Amphenol PCD Shenzhen0ELFH12220-ND36,14600 KčSimilar
TBP01R1-508-12BESame Sky (Formerly CUI Devices)888102-6416-ND32,34000 KčSimilar
TBP01R1W-508-12BESame Sky (Formerly CUI Devices)0102-6455-ND48,51000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 68048,29515 Kč81 135,85 Kč
Unit Price without VAT:48,29515 Kč
Unit Price with VAT:58,43713 Kč