


TBP01R1W-508-12BE | |
|---|---|
DigiKey Part Number | 102-6455-ND |
Manufacturer | |
Manufacturer Product Number | TBP01R1W-508-12BE |
Description | TERM BLOCK HDR 12POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP01R1W-508-12BE Models |
Category | Voltage - IEC 320 V |
Manufacturer Same Sky (Formerly CUI Devices) | Current - UL 16 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Features Mating Flange |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 0.335" (8.51mm) |
Mounting Type Through Hole | Base Product Number |
Current - IEC 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,18000 Kč | 48,18 Kč |
| 10 | 34,59900 Kč | 345,99 Kč |
| 25 | 30,16520 Kč | 754,13 Kč |
| 50 | 27,33320 Kč | 1 366,66 Kč |
| 100 | 24,94320 Kč | 2 494,32 Kč |
| 250 | 22,42216 Kč | 5 605,54 Kč |
| 510 | 20,89967 Kč | 10 658,83 Kč |
| 1 020 | 19,72665 Kč | 20 121,18 Kč |
| 5 100 | 17,88862 Kč | 91 231,96 Kč |
| Unit Price without VAT: | 48,18000 Kč |
|---|---|
| Unit Price with VAT: | 58,29780 Kč |


