Similar
Similar

0395320512 | |
|---|---|
DigiKey Part Number | 0395320512-ND |
Manufacturer | |
Manufacturer Product Number | 0395320512 |
Description | TERM BLOCK HDR 12POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395320512 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Gold |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.327" (8.30mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01R1-508-12BE | Same Sky (Formerly CUI Devices) | 888 | 102-6416-ND | 1,31000 Kč | Similar |
| TBP01R1W-508-12BE | Same Sky (Formerly CUI Devices) | 0 | 102-6455-ND | 1,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 440 | 48,29526 Kč | 69 545,17 Kč |
| Unit Price without VAT: | 48,29526 Kč |
|---|---|
| Unit Price with VAT: | 58,43726 Kč |












