Similar
Similar
Similar
Similar

0395305607 | |
|---|---|
DigiKey Part Number | 0395305607-ND |
Manufacturer | |
Manufacturer Product Number | 0395305607 |
Description | TERM BLOCK PLUG 7POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Gold |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 7 | Screw Size M3 |
Positions Per Level 7 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5435352 | Phoenix Contact | 0 | 5435352-ND | 71,46460 Kč | Similar |
| 5435776 | Phoenix Contact | 0 | 5435776-ND | 70,83470 Kč | Similar |
| TBP01P1-508-07BE | Same Sky (Formerly CUI Devices) | 651 | 102-6395-ND | 49,56000 Kč | Similar |
| TBP01P1-508-07BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP01P1-508-07BK-ND | 20,76492 Kč | Similar |
| TJ0771500000G | Amphenol Anytek | 0 | TJ0771500000G-ND | 65,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 75,61010 Kč | 81 658,91 Kč |
| Unit Price without VAT: | 75,61010 Kč |
|---|---|
| Unit Price with VAT: | 91,48822 Kč |















