0395305107 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 2,89250 Kč

Similar


Phoenix Contact
In Stock: 0
Unit Price: 2,86710 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 651
Unit Price: 2,01000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,84047 Kč
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 2,64000 Kč
Datasheet
7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395305107

DigiKey Part Number
0395305107-ND
Manufacturer
Manufacturer Product Number
0395305107
Description
TERM BLOCK PLUG 7POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-26 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Positions Stamped, Retention Latches (Non-Wire Side)
Number of Positions
7
Screw Size
M3
Positions Per Level
7
Torque - Screw
0.56 Nm (5.0 Lb-In)
Number of Levels
1
Wire Strip Length
5mm
Pitch
0.200" (5.08mm)
Contact Material
Copper Alloy
Plug Wire Entry
180°
Housing Material
Polyamide (PA), Nylon
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.591" (15.00mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5435352Phoenix Contact05435352-ND2,89250 KčSimilar
5435776Phoenix Contact05435776-ND2,86710 KčSimilar
TBP01P1-508-07BESame Sky (Formerly CUI Devices)651102-6395-ND2,01000 KčSimilar
TBP01P1-508-07BKSame Sky (Formerly CUI Devices)02223-TBP01P1-508-07BK-ND0,84047 KčSimilar
TJ0771500000GAmphenol Anytek0TJ0771500000G-ND2,64000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 62060,84520 Kč98 569,22 Kč
Unit Price without VAT:60,84520 Kč
Unit Price with VAT:73,62269 Kč