Similar
Similar

0395300506 | |
|---|---|
DigiKey Part Number | 0395300506-ND |
Manufacturer | |
Manufacturer Product Number | 0395300506 |
Description | TERM BLOCK PLUG 6POS 5.08MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Gold |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 6 | Screw Size M3 |
Positions Per Level 6 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5435349 | Phoenix Contact | 0 | 277-11245-ND | 63,69740 Kč | Similar |
| 5435763 | Phoenix Contact | 0 | 277-11251-ND | 63,20000 Kč | Similar |
| 5441964 | Phoenix Contact | 0 | 277-11307-ND | 61,52000 Kč | Similar |
| 5448268 | Phoenix Contact | 50 | 277-11351-ND | 61,94000 Kč | Similar |
| TBP01P1-508-06BE | Same Sky (Formerly CUI Devices) | 3 678 | 102-6394-ND | 38,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 440 | 59,06752 Kč | 85 057,23 Kč |
| Unit Price without VAT: | 59,06752 Kč |
|---|---|
| Unit Price with VAT: | 71,47170 Kč |





















