



0395315006 | |
|---|---|
DigiKey Part Number | WM25979-ND |
Manufacturer | |
Manufacturer Product Number | 0395315006 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395315006 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1581360000 | Weidmüller | 240 | 4381-1581360000-ND | 3,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,06000 Kč | 47,06 Kč |
| 10 | 33,67700 Kč | 336,77 Kč |
| 25 | 29,36800 Kč | 734,20 Kč |
| 50 | 26,62000 Kč | 1 331,00 Kč |
| 100 | 24,31250 Kč | 2 431,25 Kč |
| 360 | 21,08986 Kč | 7 592,35 Kč |
| 720 | 19,82158 Kč | 14 271,54 Kč |
| 1 080 | 19,20634 Kč | 20 742,85 Kč |
| 5 040 | 17,53190 Kč | 88 360,78 Kč |
| Unit Price without VAT: | 47,06000 Kč |
|---|---|
| Unit Price with VAT: | 56,94260 Kč |









