
0395324006 | |
|---|---|
DigiKey Part Number | 0395324006-ND |
Manufacturer | |
Manufacturer Product Number | 0395324006 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395324006 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 18 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Contact Material Brass |
Positions Per Level 6 | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Tail Length 0.170" (4.32mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.327" (8.30mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 40,71500 Kč | 407,15 Kč |
| 25 | 35,51200 Kč | 887,80 Kč |
| 50 | 32,21100 Kč | 1 610,55 Kč |
| 100 | 29,44550 Kč | 2 944,55 Kč |
| 250 | 26,54064 Kč | 6 635,16 Kč |
| 500 | 24,83476 Kč | 12 417,38 Kč |
| 1 440 | 22,88972 Kč | 32 961,20 Kč |
| 5 760 | 21,23160 Kč | 122 294,02 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |









