Similar
Similar

0395320006 | |
|---|---|
DigiKey Part Number | 0395320006-ND |
Manufacturer | |
Manufacturer Product Number | 0395320006 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395320006 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.327" (8.30mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELFH06210 | Amphenol PCD Shenzhen | 117 | APC1262-ND | 41,79000 Kč | Similar |
| ELFH06220 | Amphenol PCD Shenzhen | 0 | ELFH06220-ND | 21,16390 Kč | Similar |
| ELFH06230 | Amphenol PCD Shenzhen | 0 | ELFH06230-ND | 23,71510 Kč | Similar |
| TBP01R1-508-06BE | Same Sky (Formerly CUI Devices) | 3 718 | 102-6410-ND | 17,22000 Kč | Similar |
| TBP01R1W-508-06BE | Same Sky (Formerly CUI Devices) | 924 | 102-6452-ND | 24,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 320 | 19,23796 Kč | 83 107,99 Kč |
| Unit Price without VAT: | 19,23796 Kč |
|---|---|
| Unit Price with VAT: | 23,27793 Kč |













