6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
395326006
395326006

0395326006

DigiKey Part Number
WM25561-ND
Manufacturer
Manufacturer Product Number
0395326006
Description
TERM BLOCK HDR 6POS 5.08MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395326006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
6
Material Flammability Rating
UL94 V-0
Positions Per Level
6
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
796638-6TE Connectivity AMP Connectors4 814A98239-ND67,19000 KčSimilar
TBP01R1-508-06BESame Sky (Formerly CUI Devices)3 718102-6410-ND17,22000 KčSimilar
TBP01R1W-508-06BESame Sky (Formerly CUI Devices)924102-6452-ND24,99000 KčSimilar
In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1037,41800 Kč374,18 Kč
2532,63080 Kč815,77 Kč
5029,57780 Kč1 478,89 Kč
10027,01390 Kč2 701,39 Kč
25024,31316 Kč6 078,29 Kč
50022,72446 Kč11 362,23 Kč
1 44020,91080 Kč30 111,55 Kč
5 76019,36256 Kč111 528,35 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč