



0395205004 | |
|---|---|
DigiKey Part Number | WM25863-ND |
Manufacturer | |
Manufacturer Product Number | 0395205004 |
Description | TERM BLOCK PLUG 4POS 5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395205004 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 18 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 55,01500 Kč | 550,15 Kč |
| 25 | 48,08560 Kč | 1 202,14 Kč |
| 50 | 43,73040 Kč | 2 186,52 Kč |
| 100 | 40,11670 Kč | 4 011,67 Kč |
| 250 | 36,34752 Kč | 9 086,88 Kč |
| 500 | 34,14820 Kč | 17 074,10 Kč |
| 1 080 | 32,24204 Kč | 34 821,40 Kč |
| 5 400 | 29,61169 Kč | 159 903,13 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |
















