0395226004 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 18 975
Unit Price: 46,62000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 256
Unit Price: 13,86000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 266
Unit Price: 13,86000 Kč
Datasheet
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
0395226004
0395226004

0395226004

DigiKey Part Number
WM25602-ND
Manufacturer
Manufacturer Product Number
0395226004
Description
TERM BLOCK HDR 4POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395226004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
4
Material Flammability Rating
UL94 V-0
Positions Per Level
4
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Insulation Height
0.330" (8.38mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
796644-4TE Connectivity AMP Connectors18 975A98250-ND46,62000 KčSimilar
TBP04R1-500-04BESame Sky (Formerly CUI Devices)1 2562223-TBP04R1-500-04BE-ND13,86000 KčSimilar
TBP04R12-500-04BESame Sky (Formerly CUI Devices)1 2662223-TBP04R12-500-04BE-ND13,86000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 742 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1024,86200 Kč248,62 Kč
2521,64480 Kč541,12 Kč
5019,56180 Kč978,09 Kč
10017,78950 Kč1 778,95 Kč
25015,90304 Kč3 975,76 Kč
50014,78260 Kč7 391,30 Kč
1 80013,27645 Kč23 897,61 Kč
5 40012,42553 Kč67 097,86 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč

Other Suppliers on DigiKey

1 742In Stock
Ships from WEC