



TBP04R1-500-04BE | |
|---|---|
DigiKey Part Number | 2223-TBP04R1-500-04BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP04R1-500-04BE |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP04R1-500-04BE Models |
Category | Current - IEC 10A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Blue |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 1.122" (28.50mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 25 | 8,98720 Kč | 224,68 Kč |
| 50 | 8,09260 Kč | 404,63 Kč |
| 200 | 6,64375 Kč | 1 328,75 Kč |
| 400 | 6,08785 Kč | 2 435,14 Kč |
| 600 | 5,81050 Kč | 3 486,30 Kč |
| 1 000 | 5,50673 Kč | 5 506,73 Kč |
| 5 000 | 4,82463 Kč | 24 123,15 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


