4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
0395214004
0395214004
0395214004

0395214004

DigiKey Part Number
0395214004-ND
Manufacturer
Manufacturer Product Number
0395214004
Description
TERM BLOCK HDR 4POS 5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395214004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 140°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
4
Material Flammability Rating
UL94 V-0
Positions Per Level
4
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Tail Length
0.130" (3.30mm)
Header Orientation
Vertical
Insulation Height
0.470" (11.94mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1755532Phoenix Contact2 916277-1142-ND26,46000 KčSimilar
1755752Phoenix Contact24 265277-1152-ND25,62000 KčSimilar
796636-4TE Connectivity AMP Connectors3 979A98232-ND48,51000 KčSimilar
796642-4TE Connectivity AMP Connectors39 858A98433-ND39,90000 KčSimilar
In-Stock: 781
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
1031,11900 Kč311,19 Kč
2527,11280 Kč677,82 Kč
5024,53820 Kč1 226,91 Kč
10022,36920 Kč2 236,92 Kč
25020,07072 Kč5 017,68 Kč
64018,29877 Kč11 711,21 Kč
1 28017,30416 Kč22 149,32 Kč
5 12015,91439 Kč81 481,68 Kč
Manufacturers Standard Package
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč