



0395215004 | |
|---|---|
DigiKey Part Number | WM25873-ND |
Manufacturer | |
Manufacturer Product Number | 0395215004 |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395215004 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04R3-500-04BE | Same Sky (Formerly CUI Devices) | 1 212 | 2223-TBP04R3-500-04BE-ND | 13,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,06000 Kč | 23,06 Kč |
| 10 | 16,83800 Kč | 168,38 Kč |
| 25 | 14,65760 Kč | 366,44 Kč |
| 50 | 13,22880 Kč | 661,44 Kč |
| 100 | 11,99850 Kč | 1 199,85 Kč |
| 250 | 10,67976 Kč | 2 669,94 Kč |
| 640 | 9,64753 Kč | 6 174,42 Kč |
| 1 280 | 9,06272 Kč | 11 600,28 Kč |
| 5 120 | 8,23880 Kč | 42 182,66 Kč |
| Unit Price without VAT: | 23,06000 Kč |
|---|---|
| Unit Price with VAT: | 27,90260 Kč |








