4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
0395210004
0395210004

0395210004

DigiKey Part Number
WM20092-ND
Manufacturer
Manufacturer Product Number
0395210004
Description
TERM BLOCK HDR 4POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395210004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (2 Side)
Contact Mating Finish
Tin
Number of Positions
4
Material Flammability Rating
UL94 V-0
Positions Per Level
4
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
Vertical
Insulation Height
0.470" (11.94mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EBPA-04-CAdam Tech9292057-EBPA-04-C-ND0,49000 KčSimilar
TBP04R2-500-04BESame Sky (Formerly CUI Devices)3432223-TBP04R2-500-04BE-ND0,56000 KčSimilar
TBP04R3-500-04BESame Sky (Formerly CUI Devices)1 2122223-TBP04R3-500-04BE-ND0,56000 KčSimilar
In-Stock: 583
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1025,95400 Kč259,54 Kč
2522,59400 Kč564,85 Kč
5020,42680 Kč1 021,34 Kč
10018,58530 Kč1 858,53 Kč
25016,62704 Kč4 156,76 Kč
50015,46460 Kč7 732,30 Kč
2 16013,73181 Kč29 660,71 Kč
6 48012,90651 Kč83 634,18 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč