



0395216004 | |
|---|---|
DigiKey Part Number | WM25884-ND |
Manufacturer | |
Manufacturer Product Number | 0395216004 |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395216004 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1581800000 | Weidmüller | 369 | 1581800000-ND | 52,29000 Kč | Similar |
| TBP04R3-500-04BE | Same Sky (Formerly CUI Devices) | 1 212 | 2223-TBP04R3-500-04BE-ND | 13,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 24,86200 Kč | 248,62 Kč |
| 25 | 21,64480 Kč | 541,12 Kč |
| 50 | 19,56180 Kč | 978,09 Kč |
| 100 | 17,78950 Kč | 1 778,95 Kč |
| 250 | 15,90304 Kč | 3 975,76 Kč |
| 640 | 14,44006 Kč | 9 241,64 Kč |
| 1 280 | 13,61556 Kč | 17 427,92 Kč |
| 5 120 | 12,45940 Kč | 63 792,13 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |








