



0395145004 | |
|---|---|
DigiKey Part Number | WM25809-ND |
Manufacturer | |
Manufacturer Product Number | 0395145004 |
Description | TERM BLOCK PLUG 4POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 4 | Features Mating Flange |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,84000 Kč | 43,84 Kč |
| 10 | 31,42800 Kč | 314,28 Kč |
| 25 | 27,39480 Kč | 684,87 Kč |
| 50 | 24,81720 Kč | 1 240,86 Kč |
| 100 | 22,64760 Kč | 2 264,76 Kč |
| 250 | 20,36092 Kč | 5 090,23 Kč |
| 560 | 18,82025 Kč | 10 539,34 Kč |
| 1 120 | 17,78895 Kč | 19 923,62 Kč |
| 5 040 | 16,25485 Kč | 81 924,44 Kč |
| Unit Price without VAT: | 43,84000 Kč |
|---|---|
| Unit Price with VAT: | 53,04640 Kč |









