0395156504 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 426
Unit Price: 11,13000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 3,94511 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 3,94510 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 186
Unit Price: 17,22000 Kč
Datasheet
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395156504

DigiKey Part Number
0395156504-ND
Manufacturer
Manufacturer Product Number
0395156504
Description
TERM BLOCK HDR 4POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395156504 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Gold
Number of Positions
4
Features
Mating Flange
Positions Per Level
4
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.150" (3.81mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
Vertical
Insulation Height
0.360" (9.14mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP02R2-381-04BESame Sky (Formerly CUI Devices)426102-6494-ND11,13000 KčSimilar
TBP02R2-381-04GRSame Sky (Formerly CUI Devices)02223-TBP02R2-381-04GR-ND3,94511 KčSimilar
TBP02R2-381-04YLSame Sky (Formerly CUI Devices)02223-TBP02R2-381-04YL-ND3,94510 KčSimilar
TBP02R2W-381-04BESame Sky (Formerly CUI Devices)1 186102-6524-ND17,22000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 88023,60598 Kč67 985,22 Kč
Unit Price without VAT:23,60598 Kč
Unit Price with VAT:28,56324 Kč