4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
395140004
395140004

0395140004

DigiKey Part Number
WM23201-ND
Manufacturer
Manufacturer Product Number
0395140004
Description
TERM BLOCK PLUG 4POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395140004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
8 A
Manufacturer
Molex
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-30 AWG
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
4
Features
Mating Flange
Positions Per Level
4
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M2
Pitch
0.150" (3.81mm)
Torque - Screw
0.23 Nm (2.0 Lb-In)
Plug Wire Entry
180°
Contact Material
Phosphor Bronze
Termination Style
Screw - Rising Cage Clamp
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 905
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,84000 Kč43,84 Kč
1031,42800 Kč314,28 Kč
2527,39480 Kč684,87 Kč
5024,81720 Kč1 240,86 Kč
10022,64760 Kč2 264,76 Kč
25020,36092 Kč5 090,23 Kč
56018,82025 Kč10 539,34 Kč
1 12017,78895 Kč19 923,62 Kč
5 04016,25485 Kč81 924,44 Kč
Manufacturers Standard Package
Unit Price without VAT:43,84000 Kč
Unit Price with VAT:53,04640 Kč