Similar
Similar
Similar

0395161504 | |
|---|---|
DigiKey Part Number | 0395161504-ND |
Manufacturer | |
Manufacturer Product Number | 0395161504 |
Description | TERM BLOCK HDR 4POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395161504 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 4 | Features Mating Flange |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1862770000 | Weidmüller | 0 | 281-1862770000CT-ND | 51,25403 Kč | Similar |
| TBP02R1-381-04BE | Same Sky (Formerly CUI Devices) | 6 990 | 102-6482-ND | 10,08000 Kč | Similar |
| TBP02R1W-381-04BE | Same Sky (Formerly CUI Devices) | 2 408 | 102-6515-ND | 17,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 880 | 21,42839 Kč | 61 713,76 Kč |
| Unit Price without VAT: | 21,42839 Kč |
|---|---|
| Unit Price with VAT: | 25,92835 Kč |











