0395161004 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 88,49004 Kč
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: 51,25403 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 6 990
Unit Price: 10,08000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2 408
Unit Price: 17,22000 Kč
Datasheet
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395161004

DigiKey Part Number
0395161004-ND
Manufacturer
Manufacturer Product Number
0395161004
Description
TERM BLOCK HDR 4POS 3.81MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395161004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
4
Features
Mating Flange
Positions Per Level
4
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.150" (3.81mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Insulation Height
0.270" (6.86mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1781939Phoenix Contact01781939-ND88,49004 KčSimilar
1862770000Weidmüller0281-1862770000CT-ND51,25403 KčSimilar
TBP02R1-381-04BESame Sky (Formerly CUI Devices)6 990102-6482-ND10,08000 KčSimilar
TBP02R1W-381-04BESame Sky (Formerly CUI Devices)2 408102-6515-ND17,22000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 88017,49235 Kč50 377,97 Kč
Unit Price without VAT:17,49235 Kč
Unit Price with VAT:21,16574 Kč