



0395156004 | |
|---|---|
DigiKey Part Number | WM25820-ND |
Manufacturer | |
Manufacturer Product Number | 0395156004 |
Description | TERM BLOCK HDR 4POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395156004 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Features Mating Flange |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.360" (9.14mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284519-4 | TE Connectivity AMP Connectors | 1 928 | A98209-ND | 72,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,93000 Kč | 38,93 Kč |
| 10 | 28,00700 Kč | 280,07 Kč |
| 25 | 24,40120 Kč | 610,03 Kč |
| 50 | 22,08440 Kč | 1 104,22 Kč |
| 100 | 20,13230 Kč | 2 013,23 Kč |
| 250 | 18,06364 Kč | 4 515,91 Kč |
| 560 | 16,66652 Kč | 9 333,25 Kč |
| 1 120 | 15,73005 Kč | 17 617,66 Kč |
| 5 040 | 14,33387 Kč | 72 242,70 Kč |
| Unit Price without VAT: | 38,93000 Kč |
|---|---|
| Unit Price with VAT: | 47,10530 Kč |











