



0367990002 | |
|---|---|
DigiKey Part Number | WM9329TR-ND - Tape & Reel (TR) WM9329CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0367990002 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 25 | 1,63800 Kč | 40,95 Kč |
| 50 | 1,55800 Kč | 77,90 Kč |
| 100 | 1,48250 Kč | 148,25 Kč |
| 250 | 1,38924 Kč | 347,31 Kč |
| 500 | 1,32246 Kč | 661,23 Kč |
| 1 000 | 1,25925 Kč | 1 259,25 Kč |
| 2 500 | 1,18026 Kč | 2 950,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,07818 Kč | 9 703,62 Kč |
| 18 000 | 1,02667 Kč | 18 480,06 Kč |
| 27 000 | 0,99772 Kč | 26 938,44 Kč |
| 45 000 | 0,96239 Kč | 43 307,55 Kč |
| 63 000 | 0,93982 Kč | 59 208,66 Kč |
| 90 000 | 0,91648 Kč | 82 483,20 Kč |
| 225 000 | 0,85914 Kč | 193 306,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |













