Socket Contact Tin 16-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 16-18 AWG Crimp
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0367990001

DigiKey Part Number
WM9328TR-ND - Tape & Reel (TR)
WM9328CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0367990001
Description
CONN SOCKET 16-18AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-18 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
16-18 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
39.4µin (1.00µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66 053
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,95300 Kč19,53 Kč
251,83120 Kč45,78 Kč
501,73860 Kč86,93 Kč
1001,65670 Kč165,67 Kč
2501,55216 Kč388,04 Kč
5001,47784 Kč738,92 Kč
1 0001,40687 Kč1 406,87 Kč
2 5001,31876 Kč3 296,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,36269 Kč6 813,45 Kč
10 0001,29759 Kč12 975,90 Kč
15 0001,26097 Kč18 914,55 Kč
25 0001,21632 Kč30 408,00 Kč
35 0001,18779 Kč41 572,65 Kč
50 0001,15828 Kč57 914,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč