Connector Terminal Position Assurance (TPA) For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Terminal Position Assurance (TPA) For
Conectores de alimentación Micro-Fit

1729531401

DigiKey Part Number
WM16669-ND
Manufacturer
Manufacturer Product Number
1729531401
Description
MICROFIT TPA DR FOR 14CKT V0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For
Datasheet
 Datasheet
EDA/CAD Models
1729531401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Molex
Accessory Type
Terminal Position Assurance (TPA)
Series
Number of Positions
14
Packaging
Bag
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42 210
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,62000 Kč46,20 Kč
1003,93290 Kč393,29 Kč
5003,50960 Kč1 754,80 Kč
3 2003,07818 Kč9 850,18 Kč
6 4002,93122 Kč18 759,81 Kč
12 8002,79131 Kč35 728,77 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč