
0355240924 | |
|---|---|
DigiKey Part Number | WM5374-ND |
Manufacturer | |
Manufacturer Product Number | 0355240924 |
Description | CONN HSG PLUG 9POS BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Blade Type Power Housing Connector Plug Blue |
Datasheet | Datasheet |
EDA/CAD Models | 0355240924 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Blade Socket, Male Blade | |
Number of Positions | 9 | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Color | Blue | |
Features | - | |
Stacking Direction | Multiple | |
Fastening Type | Locking Ramp | |
Note | Contacts Sold Separately | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 300 | 7,16242 Kč | 45 123,25 Kč |
| Unit Price without VAT: | 7,16242 Kč |
|---|---|
| Unit Price with VAT: | 8,66653 Kč |









