




0349851606 | |
|---|---|
DigiKey Part Number | WM20015-ND |
Manufacturer | |
Manufacturer Product Number | 0349851606 |
Description | CONN RCPT HSG 16POS BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0349851606 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 66,69000 Kč | 666,90 Kč |
| 25 | 62,50680 Kč | 1 562,67 Kč |
| 50 | 59,51680 Kč | 2 975,84 Kč |
| 100 | 56,67360 Kč | 5 667,36 Kč |
| 330 | 52,09476 Kč | 17 191,27 Kč |
| 660 | 49,60873 Kč | 32 741,76 Kč |
| 1 320 | 47,24264 Kč | 62 360,28 Kč |
| 2 640 | 44,98981 Kč | 118 773,10 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |









