16.40' (5.00m) Power Cord Green-Yellow, Orange 62196-2 (Type 1), 62196-3 (Type 1) To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1346635

DigiKey Part Number
277-1346635-ND
Manufacturer
Manufacturer Product Number
1346635
Description
CHARX T1HBI12-1AC80DC250-5 0M1
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Green-Yellow, Orange 62196-2 (Type 1), 62196-3 (Type 1) To Cable
Datasheet
 Datasheet
EDA/CAD Models
1346635 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Plug to Leads
1st Connector
62196-2 (Type 1), 62196-3 (Type 1)
2nd Connector
Cable
Number of Conductors
5 Power, 2 Signal
Cord Type
-
Wire Gauge
-
Shielding
Unshielded
Length
16.40' (5.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Green-Yellow, Orange
Voltage Rating
30VAC, 250VAC
Current Rating (Amps)
2A, 80A
Operating Temperature
-40°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123 231,14000 Kč23 231,14 Kč
Manufacturers Standard Package
Unit Price without VAT:23 231,14000 Kč
Unit Price with VAT:28 109,67940 Kč