




0345660803 | |
|---|---|
DigiKey Part Number | WM7415-ND |
Manufacturer | |
Manufacturer Product Number | 0345660803 |
Description | CONN RCPT HOUSING 80POS CRIMP |
Customer Reference | |
Detailed Description | 80 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0345660803 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Gray | |
Features | Wire Guide | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,25000 Kč | 630,25 Kč |
| Unit Price without VAT: | 630,25000 Kč |
|---|---|
| Unit Price with VAT: | 762,60250 Kč |












