
0334680002 | |
|---|---|
DigiKey Part Number | WM23046TR-ND - Tape & Reel (TR) WM23046CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0334680002 |
Description | CONN SOCKET 22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 25 | 2,15840 Kč | 53,96 Kč |
| 50 | 2,05780 Kč | 102,89 Kč |
| 100 | 1,95910 Kč | 195,91 Kč |
| 250 | 1,83692 Kč | 459,23 Kč |
| 500 | 1,74872 Kč | 874,36 Kč |
| 1 000 | 1,66493 Kč | 1 664,93 Kč |
| 2 500 | 1,56057 Kč | 3 901,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,02952 Kč | 10 295,20 Kč |
| 20 000 | 0,98035 Kč | 19 607,00 Kč |
| 30 000 | 0,95270 Kč | 28 581,00 Kč |
| 50 000 | 0,91898 Kč | 45 949,00 Kč |
| 70 000 | 0,89742 Kč | 62 819,40 Kč |
| 100 000 | 0,87513 Kč | 87 513,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |





