



0340910004 | |
---|---|
DigiKey Part Number | WM15567-ND |
Manufacturer | |
Manufacturer Product Number | 0340910004 |
Description | CONN PLUG HSG 3POS 4.50MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Green 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0340910004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Green | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 25,18118 Kč | 75 543,54 Kč |
Unit Price without VAT: | 25,18118 Kč |
---|---|
Unit Price with VAT: | 30,46923 Kč |