



0340800202 | |
|---|---|
DigiKey Part Number | 900-0340800202TR-ND - Tape & Reel (TR) 900-0340800202CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0340800202 |
Description | CONN PIN 14-16AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Silver 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Blade |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Silver |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 25 | 5,92160 Kč | 148,04 Kč |
| 50 | 5,64000 Kč | 282,00 Kč |
| 100 | 5,36920 Kč | 536,92 Kč |
| 250 | 5,03112 Kč | 1 257,78 Kč |
| 500 | 4,79090 Kč | 2 395,45 Kč |
| 1 000 | 4,56161 Kč | 4 561,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 2,46145 Kč | 49 229,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |






