

0340620029 | |
|---|---|
DigiKey Part Number | 0340620029-ND |
Manufacturer | |
Manufacturer Product Number | 0340620029 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0340620029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 400 | 6,92929 Kč | 37 418,17 Kč |
| Unit Price without VAT: | 6,92929 Kč |
|---|---|
| Unit Price with VAT: | 8,38444 Kč |




