16 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm)
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0334721768

DigiKey Part Number
0334721768-ND
Manufacturer
Manufacturer Product Number
0334721768
Description
CONN RCPT HSG 16POS 3.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334721768 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Operating Temperature
-40°C ~ 150°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1021,43900 Kč214,39 Kč
2520,09080 Kč502,27 Kč
5019,13340 Kč956,67 Kč
10018,21790 Kč1 821,79 Kč
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč