




0334721602 | |
|---|---|
DigiKey Part Number | WM9432-ND |
Manufacturer | |
Manufacturer Product Number | 0334721602 |
Description | CONN RCPT HSG 16POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334721602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 65,85000 Kč | 658,50 Kč |
| 25 | 61,72560 Kč | 1 543,14 Kč |
| 50 | 58,77760 Kč | 2 938,88 Kč |
| 100 | 55,97020 Kč | 5 597,02 Kč |
| 300 | 51,79507 Kč | 15 538,52 Kč |
| 600 | 49,32395 Kč | 29 594,37 Kč |
| 1 200 | 46,97078 Kč | 56 364,94 Kč |
| 2 700 | 44,36123 Kč | 119 775,32 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |








