



0330123023 | |
|---|---|
DigiKey Part Number | WM16149TR-ND - Tape & Reel (TR) WM16149CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330123023 |
Description | CONN SOCKET 22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 Kč | 2,26 Kč |
| 10 | 1,90900 Kč | 19,09 Kč |
| 25 | 1,78200 Kč | 44,55 Kč |
| 50 | 1,69600 Kč | 84,80 Kč |
| 100 | 1,61580 Kč | 161,58 Kč |
| 250 | 1,51524 Kč | 378,81 Kč |
| 500 | 1,44254 Kč | 721,27 Kč |
| 1 000 | 1,37356 Kč | 1 373,56 Kč |
| 2 500 | 1,28732 Kč | 3 218,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,20020 Kč | 7 201,20 Kč |
| 12 000 | 1,14287 Kč | 13 714,44 Kč |
| 18 000 | 1,11062 Kč | 19 991,16 Kč |
| 30 000 | 1,07131 Kč | 32 139,30 Kč |
| 42 000 | 1,04618 Kč | 43 939,56 Kč |
| 60 000 | 1,02018 Kč | 61 210,80 Kč |
| 150 000 | 0,95635 Kč | 143 452,50 Kč |
| Unit Price without VAT: | 2,26000 Kč |
|---|---|
| Unit Price with VAT: | 2,73460 Kč |
























