



0524651471 | |
|---|---|
DigiKey Part Number | WM8952TR-ND - Tape & Reel (TR) WM8952CT-ND - Cut Tape (CT) WM8952DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524651471 |
Description | CONN RCPT 14POS SMD TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0524651471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 14 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | 4.5mm, 5.65mm, 7mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,79600 Kč | 297,96 Kč |
| 25 | 27,93560 Kč | 698,39 Kč |
| 50 | 26,59600 Kč | 1 329,80 Kč |
| 100 | 25,32780 Kč | 2 532,78 Kč |
| 250 | 23,73948 Kč | 5 934,87 Kč |
| 500 | 22,60644 Kč | 11 303,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,90105 Kč | 22 901,05 Kč |
| 2 000 | 21,80832 Kč | 43 616,64 Kč |
| 3 000 | 21,19363 Kč | 63 580,89 Kč |
| 5 000 | 20,44399 Kč | 102 219,95 Kč |
| 7 000 | 19,96487 Kč | 139 754,09 Kč |
| 10 000 | 19,46943 Kč | 194 694,30 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |











